Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Capacitor 4.7µF 10 Volt 10% 3.2 X 1.6 X 1.6MM SMD 3216-18

View T491A475K010AT: T491 Capacitor Tantalum Solid Polarized 10V 4.7 uf Surface Mount 1206

T491A475K010AT: T491 Capacitor Tantalum Solid Polarized 10V 4.7 uf Surface Mount 1206

View Larger Image
Image is representative only
Kemet
Jameco Part no. 1573417
Manufacturer KEMET
Manufacturer no. T491A475K010AT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.09

# of Unit Price
2000+ $0.09
10000+ $0.08
20000+ $0.073
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  5 Days ARO 

 Add to cart

Capacitor 4.7µF 10 Volt 10% 3.2 X 1.6 X 1.6mm SMD 3216-18

Features

  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Capacitance values of 0.1µF to 1000µF
  • Tolerances of ±10% and ±20%
  • Extended range values
  • Low profile case sizes

    Specifications

  • Capacitance: 4.7µF
  • Voltage Rating: 10V
  • 10% Tolerance
  • ESR 5Ω
  • Operating Temperature: -55°C to 125°C
  • Case Length: 3.2mm
  • Case Width: 1.6mm
  • Package/Case: 1206
  • Termination Style: SMD/SMT

    Report a problem
    Suggest a product
  • Specification Value
    FamilyT491
    Leakage Current0.5uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingSurface Mount
    PackagingTape and Reel
    Package/Case3216-18
    Case CodeA
    Case StyleMolded
    Product Depth1.6mm
    ConstructionFlat
    Specification Value
    Product Height1.6mm
    Product Length3.2mm
    Product TypeCapacitor Tantalum Solid
    Capacitance Value4.7uF
    Voltage10VDC
    Size3.2mm X 1.6mm X 1.6mm
    Tolerance10%
    PolarityPolar
    Dissipation Factor6%
    Equivalent Series Resistance5Ohm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.