Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Tantalum (SMD)

Capacitor 4.7uf 10 Volt 20% 3.2 X 1.6 X 1.6MM SMD 3216-18 Tape and Reel

View T491A475M010AT: T491 Capacitor Tantalum Solid Polarized 10V 4.7 uf Surface Mount 1206

T491A475M010AT: T491 Capacitor Tantalum Solid Polarized 10V 4.7 uf Surface Mount 1206


Image is representative only
Kemet
Jameco Part no. 1573433
Manufacturer KEMET
Manufacturer no. T491A475M010AT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.09

# of Unit Price
2000+ $0.09
10000+ $0.08
20000+ $0.073
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  5 Days ARO 

 Add to cart

CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206

Report a problem
Suggest a product
Specification Value
FamilyT491
Leakage Current0.5uA
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Package/Case3216-18
Case CodeA
Case StyleMolded
Product Depth1.6mm
ConstructionFlat
Specification Value
Product Height1.6mm
Product Length3.2mm
Product TypeCapacitor Tantalum Solid
Capacitance Value4.7uF
Voltage10VDC
Size3.2mm X 1.6mm X 1.6mm
Tolerance20%
PolarityPolar
Dissipation Factor6%
Equivalent Series Resistance5Ohm


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.