Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Arduino >> Shields

Arduino Ethernet Shield with PoE Module

View A000075: Ethernet Shield REV3 with PoE Module

A000075: Ethernet Shield REV3 with PoE Module

View Larger Image
Image is representative only
Arduino
Jameco Part no. 2152382
Manufacturer ARDUINO
Manufacturer no. A000075
  RoHS compliant
Catalog 132 , page 161
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
5+ $56.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Arduino Ethernet Shield Rev3 With PoE Module

The new Arduino Ethernet shield Rev3 allows an Arduino board to connect to a LAN using the Ethernet library.

New available features:
  • Micro SD card connector with active voltage translators
  • Power Over Ethernet ready
  • On board reset controller
  • Now Compatible with the Arduino MEGA board
  • Supplied with PoE module

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Getting Started with Arduino Kit v2.0

    Buy Now  $69.95


    ARDUINO MEGA2560, REVISION 3

    Buy Now  $59.95


    The Arduino Starter Kit

    Buy Now  $99.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.