Diode Zener Single 18 Volt 5% 1W 2-Pin SMA Tape and Reel

1591914

$0.25 ea


  • Part no.: 1591914
  • Manufacturer: DIODES INC.
  • Manufacturer no.: SMAZ18-13
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5000+ $0.25
25000+ $0.22
50000+ $0.20
NOTE:
  • Order in multiples of 5,000
Diode Zener Single 18 Volt 5% 1 Watt 2-Pin SMA


SMAZ18-13,ZENER DIODE SMA 1W 1
8V 5K

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage18
Zener Voltage Tolerance5%
Test Current25mA
Maximum Power Dissipation[email protected]=50C
Maximum Reverse Leakage Current0.5uA
Maximum Zener Impedance15Ohm
ConfigurationSingle
MountingSurface Mount
Supplier_PackageSMA
PackagingTape and Reel
FamilySMAZ18
Product TypeZener
Product Width2.92mm(Max)
Product Height2.1mm(Max)
Product Length4.6mm(Max)
Pin_Count2
Maximum Regulator Current56mA


Report a problem
Suggest a product