Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Zener

Diode Zener Single 18 Volt 5% 1W 2 Pin SMA Tape and Reel

View SMAZ18-13: SMAZ18 Zener Diode SMA 1W 1 8V 5K
Image is representative only
Diodes Inc.
Jameco Part no. 1591914
Manufacturer DIODES INC.
Manufacturer no. SMAZ18-13
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
5000+ $0.25
25000+ $0.22
50000+ $0.20
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  2 Days ARO 

 Add to cart




SMAZ18-13,ZENER DIODE SMA 1W 1
8V 5K

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage18
Supplier_PackageSMA
PackagingTape and Reel
FamilySMAZ18
Product TypeZener
Product Width2.92mm(Max)
Product Height2.1mm(Max)
Product Length4.6mm(Max)
Pin_Count2
Specification Value
Zener Voltage Tolerance5%
Maximum Regulator Current56mA
Test Current25mA
Maximum Power Dissipation1000mW@Ta=50C
Maximum Reverse Leakage Current0.5uA
Maximum Zener Impedance15Ohm
ConfigurationSingle
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Zener Single 15 Volt 5% 1W 2-Pin DO-41

Buy Now  $0.07


Diode Zener Single 4.7 Volt 5% 1.3W 2-Pin DO-41

Buy Now  $0.10


Diode Zener Single 5.1 Volt 5% 500mW 2-Pin DO-35 Bulk

Buy Now  $0.07

Copyright ©2002 - 2015 Jameco. All Rights Reserved.