Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.36" (60mm)

Fan, 5VDC, 16.6 CFM, 60X60X15, 370M, Ball Bearings, 6 Inch Leads, 32DB, Ul/Cul/Ce

View AD0605HB-D71GL: AD DC Brushless Tubeaxial Fan Bearing Type: Ball

AD0605HB-D71GL: AD DC Brushless Tubeaxial Fan Bearing Type: Ball

View Larger Image
Image is representative only
Adda INC
Jameco Part no. 2081756
Manufacturer ADDA INC
Manufacturer no. AD0605HB-D71GL
Catalog 142 , page 87
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $5.49
50+ $4.95
100+ $4.49
  • Availability:Ship  1 Days ARO 

 Add to cart

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 5VDC
  • Current: 370mA
  • Air Flow: 16.6 CFM
  • Noise: 32 dBA
  • Size: 60 x 60 x 15mm
  • Connection Leads: 6"
  • Agency Approvals: UL/CE/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Noise (dBA)32
Connection (Leads)6
Product TypeDC Fan
FamilyAD
Length (mm)60
Width (mm)60
Specification Value
Height (mm)15
Air Flow (CFM)16.6
BearingBall
Current (mA)370
Power (Watts)1.8
Agency ApprovalsUL/CUL/CE


Report a problem
Suggest a product

RELATED PRODUCTS

5 VDC 4.7CFM HYPRO DC FAN WITH 11" LEADS, 40 X 40 X 10 MM

Buy Now  $5.95


DC Fan Sleeve 5 Volt 0.15A 0.7W 7000RPM 6.6CFM 25dB Flange Mount

Buy Now  $6.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.