Fan 5VDC 16.6 CFM 60X60X15 370M Ball Bearings 6" Leads 32Db UL/CUL/CE

$5.95 ea


  • Part no.: 2081756
  • Manufacturer: Adda USA
  • Manufacturer no.: AD0605HB-D71GL(CS)
Pricing
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 5VDC
  • Current: 370mA
  • Air Flow: 16.6 CFM
  • Noise: 32 dBA
  • Size: 60 x 60 x 15mm
  • Connection Leads: 6"
  • Agency Approvals: UL/CE/CUL


Report a problem
Suggest a product
Specification Value
Voltage (VDC)5
Length (mm)60
Width (mm)60
Height (mm)15
Air Flow (CFM)16.6
BearingBall
Current (mA)370
Power (Watts)1.8
Agency ApprovalsUL/CUL/CE
Noise (dBA)32
Connection (Leads)6
Product TypeFan
FamilyAD


Report a problem
Suggest a product