Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage-Regs, Switching (SMD)

IC, LT1513CR#TRPBF, Sepic Const. Cur/Const.Volt Bat.Charger

View LT1513CRTRPBF: 5.4A Battery Charge Controller

LT1513CRTRPBF: 5.4A Battery Charge Controller


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1737629
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1513CR#TRPBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$9.25

# of Unit Price
750+ $9.25
3750+ $8.45
7500+ $7.69
NOTE:
  • • Order in multiples of 750
  • Availability:Ship  4 Wks ARO 

 Add to cart

5.4 A BATTERY CHARGE CONTROLLER, 580 kHz SWITCHING FREQ-MAX, PSSO7

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.