Converter DC-DC Single Step Down 3.6 Volt to 25 Volt 6-Pin TSOT-23

$4.55 ea


  • Part no.: 1738584
  • Manufacturer: LINEAR TECHNOLOGY CORP.(LTC)
  • Manufacturer no.: LT1616ES6#TRM
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1500+ $4.55
7500+ $4.19
15000+ $3.79
NOTE:
  • • Order in multiples of 1,500

Converter DC-DC Single Step Down 3.6 Volt to 25 Volt 6-Pin TSOT-23

The LT®1616 is a current mode PWM step-down DC/DC converter with internal 0.6A power switch, packaged in a tiny 6-lead SOT-23. The wide input range of 3.6V to 25V makes the LT

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product