Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

LDO Regulator Position 2.5V 3A 6 Pin(5+Tab) Ddpak T/R

View LT1764AEQ-2.5TRPBF: LDO Regulator Position 2.5V 3A 6 Pin (5+Tab) Ddpak T/R

LT1764AEQ-2.5TRPBF: LDO Regulator Position 2.5V 3A 6 Pin (5+Tab) Ddpak T/R


Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1740414
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1764AEQ-2.5#TRPBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$8.25

# of Unit Price
750+ $8.25
3750+ $7.55
7500+ $6.89
NOTE:
  • • Order in multiples of 750
  • Availability:Ship  4 Wks ARO 

 Add to cart

LDO Regulator Position 2.5V 3A 6-Pin(5+Tab) DDPAK T/R


IC,LT1764AEQ-2.5#TRPBF,FAST TR
ANSIENT 3A LDO

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.