Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 7MA 5 Volt 3 Pin

View SS495A1: Sensor Hall Effect MRL 5V@7MA (8.7V Max)

SS495A1: Sensor Hall Effect MRL 5V@7MA (8.7V Max)


Image is representative only
Microswitch/Honey
Jameco Part no. 1915923
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SS495A1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.99

# of Unit Price
10+ $3.99
50+ $3.85
100+ $3.49
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  4 Days ARO 

 Add to cart

SENSOR,HALL EFFECT,MRL,5V@7mA,
(8.7V MAX),3-PIN

SS490 Series MRL (Miniature Ratiometric Linear) sensors have a ratiometric output voltage, set by the supply voltage. It varies in proportion to the strength of the magnetic field.

Report a problem
Suggest a product
Specification Value
FamilySS495A1
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Product Width1.6mm
Product Height3mm
Specification Value
Product Length4.06mm
Product TypeHall Effect Sensor
Maximum Output Current10mA
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V|9V
Maximum Operating Supply Voltage10.5V


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

Buy Now  $1.95


5 Volt 10 mA Hall Effect Sensor

Buy Now  $1.95


Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin

Buy Now  $3.19

Copyright ©2002 - 2014 Jameco. All Rights Reserved.