Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> USB

Connector USB Type B RCP 4 Position 2.5MM Solder Right Angle Thru-Hole 4 Terminal 1 Port

View 61729-1010BLF: Connector USB Type B RCP 4 Position 2.5MM Solder Right Angle Thru-Hole 4 Terminal 1 Port Tube

61729-1010BLF: Connector USB Type B RCP 4 Position 2.5MM Solder Right Angle Thru-Hole 4 Terminal 1 Port Tube

View Larger Image
Image is representative only
FCI Inc.
Jameco Part no. 1823498
Manufacturer FCI INC.
Manufacturer no. 61729-1010BLF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

Connector USB Type B RCP 4 Position 2.5mm Solder Right Angle Thru-Hole 4 Terminal 1 Port

Specifications

  • Female
  • Current Rating: 1.5A
  • Termination Style: Solder Pin
  • Connector Type: USB Type B Receptacle
  • Contact Plating: Palladium Nickel Alloy
  • Insulation Resistance: 1000MΩ
  • Shell Plating: Tin

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.