Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Receptacle 20 Position 2.54MM IDT Right Angle Cable Mount Tube

View 66900-120: 2500 20 Contact Female Two Part Board Connector IDC

66900-120: 2500 20 Contact Female Two Part Board Connector IDC


Image is representative only
FCI Inc.
Jameco Part no. 1825629
Manufacturer FCI INC.
Manufacturer no. 66900-120
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.99

# of Unit Price
5+ $1.99
25+ $1.75
50+ $1.58
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC


DUAL POL QKE II W/30 AU


Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length27.64mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts16


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.