Connector IDC Connector Receptacle 20 Position 2.54mm IDT Right Angle Cable Mount Tube

1825629

$1.99 ea


  • Part no.: 1825629
  • Manufacturer: FCI INC.
  • Manufacturer no.: 66900-120
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $1.99
25+ $1.76
50+ $1.59
NOTE:
  • • Order in multiples of 5
Connector IDC Connector Receptacle 20 Position 2.54 mm IDT Right Angle Cable Mount

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.44mm
TypeShrouded Header
Product Height8.59mm
Product Length27.64mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationRight Angle
Number of Contacts16


Report a problem
Suggest a product