Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header HDR 26 Position 2.54MM Solder Straight Thru-Hole Tube

View 71918-126LF: Connector Ejector Header HDR 26 Position 2.54MM Solder Straight Thru-Hole Tube

71918-126LF: Connector Ejector Header HDR 26 Position 2.54MM Solder Straight Thru-Hole Tube


Image is representative only
FCI Inc.
Jameco Part no. 1829970
Manufacturer FCI INC.
Manufacturer no. 71918-126LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.79

# of Unit Price
5+ $1.79
25+ $1.58
50+ $1.43
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

Connector Ejector Header HDR 26 Position 2.54mm Solder Straight Thru-Hole Tube

Report a problem
Suggest a product
Specification Value
Family2500
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.59mm
TypeShrouded Header
Product Height9.91mm
Product Length83.52mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts60


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Ejector Header 26 Position 2.54mm Solder Straight Through Hole

Buy Now  $1.09


Connector Ejector Header 20 Position 2.54mm Solder Straight Through Hole

Buy Now  $0.99


Connector Ejector Header 50 Position 2.54mm Solder Straight Through Hole

Buy Now  $1.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.