Comparator Quad ±18 Volt 36 Volt 14-Pin SOIC N Rail

193594

$0.25 ea


  • Part no.: 193594
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: LM339M
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
54+ $0.25
270+ $0.19
540+ $0.18
NOTE:
  • • Order in multiples of 54
Comparator Quad ±18 Volt/36 Volt 14-Pin SOIC


IC,LM339M,SOIC,LM339M


Report a problem
Suggest a product
Specification Value
FamilyLM339
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage5mV@30V
Maximum Power Dissipation760mW
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Manufacturer TypeVoltage Comparator
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product