Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Quad ±18 Volt 36 Volt 14 Pin SOIC N Rail

View LM339M: Linear Quad Comparator SOIC-14 (Analog/Linear)

LM339M: Linear Quad Comparator SOIC-14 (Analog/Linear)


Image is representative only
Bourns, Inc.
Jameco Part no. 193594
Manufacturer BOURNS, INC.
Manufacturer no. LM339M
   NCNR (Non-Cancelable, Non Returnable)
Catalog 111 , page 13
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.25

# of Unit Price
54+ $0.25
270+ $0.19
540+ $0.17
NOTE:
  • • Order in multiples of 54
  • Availability:Ship  4 Wks ARO 

 Add to cart

IC, LM339M, LINEAR, QUAD COMPARATOR, SOIC-14


IC,LM339M,SOIC,LM339M


Report a problem
Suggest a product
Specification Value
FamilyLM339
Minimum Dual Supply Voltage±1V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage5mV@30V
Maximum Power Dissipation760mW
Maximum Supply Current2mA@5V
Typical Response Time1.3us
TechnologyBipolar
Rail to RailNo
Strobe CapabilityNo
Typical Voltage Gain106.02dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Manufacturer TypeVoltage Comparator
Product Width3.99mm(Max)
Product Height1.5mm(Max)
Product Length8.74mm(Max)
Product TypeComparator
Output TypeOpen Collector
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2V
Typical Single Supply Voltage3V|5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage36V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.