Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Board to Board RCP 69 Position 1MM Solder Straight SMD Tube

View 91930-21169LF: 3000 Connector Board to Board RCP 69 Position 1MM Solder Straight SMD Tube

91930-21169LF: 3000 Connector Board to Board RCP 69 Position 1MM Solder Straight SMD Tube


Image is representative only
FCI Inc.
Jameco Part no. 1835122
Manufacturer FCI INC.
Manufacturer no. 91930-21169LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.65

# of Unit Price
15+ $6.65
75+ $6.09
150+ $5.55
NOTE:
  • • Order in multiples of 15
  • Availability:Ship  4 Days ARO 

 Add to cart

Connector Board to Board RCP 69 Position 1mm Solder Straight SMD Tube

Report a problem
Suggest a product
Specification Value
Family3000
Number of Rows2
Maximum Current Rating2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth8.6mm
TypeEjector Header
Product Height27.2mm
Product Length32.13mm
Specification Value
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialCopper Alloy
Contact PlatingGold Over Nickel
GenderHDR
Housing ColorGray
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight
Number of Contacts10


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Pl 40 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.99


Connector IDC Connector Pl 28 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $0.89


Connector IDC DIP Plug 24 Pin 0.1 Amp Use With Part 37760

Buy Now  $0.79

Copyright ©2002 - 2015 Jameco. All Rights Reserved.