Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Pdip

View OP07CPZ: Op-Amp 250 uV Offset-Max 0.6 MHz Band Width PDIP8

OP07CPZ: Op-Amp 250 uV Offset-Max 0.6 MHz Band Width PDIP8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1806891
Manufacturer no. OP07CPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
5+ $1.55
25+ $1.35
50+ $1.22
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

OP Amp Single General Purpose ±18 Volt 8-Pin PDIP N


Report a problem
Suggest a product
Specification Value
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.007uA@±15V
Maximum Input Offset Voltage0.15mV@±15V
TypeGeneral Purpose Amplifier
Minimum CMRR100dB
Minimum PSRR103.09dB(Typ)
Rail to RailNo
Shut Down SupportNo
Typical Input Noise Voltage Density10.5nV/rtHz@±5V
Typical NonInverting Input Noise Current Density0.35pA/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain112.04dB
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Product Width7.24mm
Manufacturer TypeLow Offset Voltage Amplifier
Product Height3.43mm
Product Length9.27mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.