Diode Schottky 30 Volt 0.2A 3-Pin SOT-23 Tape and Reel

$0.027 ea


  • Part no.: 1920829
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: BAT54SLT1G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3000+ $0.027
15000+ $0.024
30000+ $0.021
NOTE:
  • Order in multiples of 3,000
Diode Schottky 30 Volt 0.2A Automotive 3-Pin SOT-23


BAT54SLT1G,SS SOT23 SHKY DIO 3
0V TR

Report a problem
Suggest a product
Specification Value
FamilyBAT54SL
TypeSchottky Diode
ConfigurationDual Series
Maximum Continuous Forward Current0.2A
Peak Forward Voltage0.8V@0.1A
Peak Reverse Current2uA@25V
Peak Non-Repetitive Surge Current0.6A
MountingSurface Mount
Peak Reverse Recovery Time5ns
Peak Reverse Repetitive Voltage30V
Pin_Count3
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Product Length2.9mm
PackagingTape and Reel
Supplier_PackageSOT-23
Product Width1.3mm
Product Height0.94mm
Product TypeRectifier


Report a problem
Suggest a product