High Voltage Transistor NPN -350 Volt 0.3A 3-Pin SOT-23

$0.056 ea


  • Part no.: 1924643
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: MMBD301LT1G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.056
15000+ $0.05
30000+ $0.045
NOTE:
  • Order in multiples of 3,000

High Voltage Transistor NPN -350 Volt 0.3A 3-Pin SOT-23

Features

  • NSVPrefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable

    Specifications



    Report a problem
    Suggest a product
  • Specification Value
    FamilyMMBD301L
    TypeSchottky Diode
    ConfigurationSingle
    Peak Forward Voltage[email protected]
    Peak Reverse Current[email protected]
    MountingSurface Mount
    Peak Reverse Repetitive Voltage30V
    Pin_Count3
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    Product Length2.9mm
    PackagingTape and Reel
    Supplier_PackageSOT-23
    Product Width1.3mm
    Product Height0.94mm
    Product TypeRectifier


    Report a problem
    Suggest a product