Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

C

Capacitor, Axial, 100uf, 25V, 20%, +85C, 13 X 29MM

View A100/25: Capacitor Axial 100uf 25V 20% +85C 13 X 29MM

A100/25: Capacitor Axial 100uf 25V 20% +85C 13 X 29MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2150871
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A100/25
web exclusive
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
  • Availability: Ship  today  

 Add to cart

Axial Capacitor

Features

  • Capacitance: 100uF
  • 25 V
  • Size: 13 mm x 29 mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    1000uF 50 VOLT AXIAL CAPACITOR

    Buy Now  $0.95


    CAPACITOR,AXIAL,22uF,450V,! 20%,85C,16x26.5mm

    Buy Now  $1.95


    CAPACITOR,AXIAL 2200UF,50V,20%,85C,18mm X 33mm

    Buy Now  $1.75

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.