OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin SOIC N Rail

$0.95 ea


  • Part no.: 899247
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM324AM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • Order in multiples of 5
OP Amp Quad General Purpose ±16 Volt/32 Volt 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM324A
TypeGeneral Purpose Amplifier
TechnologyBipolar
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Power Dissipation800mW
Maximum Supply Current1.2mA@5V@0C to 70C
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Input Noise Voltage Density40nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp


Report a problem
Suggest a product