Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin SOIC N Rail

View LM324AM/NOPB: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin SOIC N Rail Z

LM324AM/NOPB: OP Amp Quad General Purpose ±16 VOLT32 Volt 14 Pin SOIC N Rail Z

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 899247
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM324AM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 284 , page 15
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart




IC,LM324AM/NOPB,QUAD OP AMP
Z

Report a problem
Suggest a product
Specification Value
FamilyLM324A
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V|28V
Maximum Single Supply Voltage32V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±16V
Maximum Input Bias Current0.1uA@5V
Maximum Input Offset Voltage3mV@5V
Maximum Power Dissipation800mW
Maximum Supply Current1.2mA@5V@0C to 70C
Minimum CMRR65dB
Minimum PSRR65dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product1MHz
Specification Value
Typical Input Noise Voltage Density40nV/rtHz
Typical NonInverting Input Noise Current Density0.1pA/rtHz
Typical Slew Rate0.5V/us
Typical Voltage Gain100dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
TechnologyBipolar
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.