Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole

View 1761608-7: Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole

1761608-7: Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1930269
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1761608-7
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.75

# of Unit Price
1+ $4.75
10+ $4.35
100+ $3.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Connector Ejector Header HDR 20 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family1190
Maximum Contact Resistance10mOhm
Maximum Current Rating17A
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingCable Mount
PackagingReel
Product Depth5.33mm
TypeContact
Product Height4.38mm
Specification Value
Product Length19.81mm
Termination MethodCrimp
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderM
Body OrientationStraight
Number of Contacts1


Report a problem
Suggest a product

RELATED PRODUCTS

2.54mm Connector with Latch 1 Row

Buy Now  $0.55


Header Low Profile Shroud 4-Pin Straight Keyed

Buy Now  $0.55


Header Low Profile Shroud 4-Pin Right Angle Keyed

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.