5 Watt Wall Adapter-transformer Interchangeable Plug Series

$6.95 ea


  • Part no.: 2144809
  • Manufacturer: PHIHONG
  • Manufacturer no.: PSA08R-050
  • RoHS Compliant
Pricing
# of units Price
1+ $6.95
10+ $5.95
50+ $4.95

5 Watt Wall Adapter, Interchangeable Plug Series


5 Volts @ 1 Amp

Features:
  • US plug included
  • Double insulated
  • Field changeable AC plugs
  • Efficiency Level V Compliance
  • Low leakage current
  • Low cost
  • Class B EMI
  • Ripple: 50mVp-p
  • Line regulation: ±1%
  • Efficiency: 70%
  • Size: 2.8"L x 1.8"W x 1.0"H
Applications:
  • MPEG players
  • PDA
  • Personal electronics
  • Digital camera
Specifications:
  • PSAC08R Adapter Meet EISA and Ecodesign Requirements
  • 2.5 x 5.5 x 9.5mm center positive output connector
  • Agency Approvals: cUL/UL, TUV, SAA, CE, C-Tick, Ecodesign ErP Directive 2009/125/EC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)1
Maximum Output Power (W)5
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeWorldwide Interchangeable AC to DC Regulated Switching Wall Adapter
Efficiency (%)70
Length (inch)1
Width (inch)1.8
Height (inch)2.8
TypeSwitching
StyleWall Mount
Power Supply ColorBlack
PackagingCarton


Report a problem
Suggest a product