Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole

View 5102153-4: Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole

5102153-4: Connector Ejector Header HDR 20 Position 2.54MM Solder Straight Thru-Hole


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1932184
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5102153-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.95

# of Unit Price
5+ $1.95
25+ $1.71
50+ $1.55
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

Connector Ejector Header HDR 20 Position 2.54mm Solder Straight Thru-Hole

Report a problem
Suggest a product
Specification Value
Family5281
Number of Rows1
Maximum Contact Resistance10mOhm
Maximum Current Rating7A/Contact
Maximum Voltage Rating250VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBag
Pitch5.08mm
Product Depth11.4mm
TypeWire to Board
Specification Value
Product Height13.85mm
Product Length19.24mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles
Contact MaterialBrass
Contact PlatingTin
GenderHDR
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight
Number of Contacts4


Report a problem
Suggest a product

RELATED PRODUCTS

2.54mm Connector with Latch 1 Row

Buy Now  $0.55


Connector Shrouded Header 2 Position 2.54mm Solder Straight Thru-Hole Tube

Buy Now  $0.55


Connector Shrouded Header 20 Position 1.27mm Solder Straight Thru-Hole Tube

Buy Now  $3.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.