Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> IC Sockets >> PLCC

Connector Plcc Socket Socket 44 Position 1.27MM Solder Straight SMD Tube

View 822516-1: Connector Plcc Socket 44 Position 1.27MM Solder Straight SMD Tube

822516-1: Connector Plcc Socket 44 Position 1.27MM Solder Straight SMD Tube


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1934403
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 822516-1
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.35

# of Unit Price
5+ $1.35
25+ $1.28
50+ $1.20
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

Connector PLCC Socket Socket 44 Position 1.27mm Solder Straight SMD Tube

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Con Volt DC-DC Single Output Non-In Volt In Volt Step Up/Step Down 5-Pin (5+Tab) TO-220

Buy Now  $2.29


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $4.49


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $4.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.