Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> D-Sub Connectors >> D-Subminiature

Connector D-Subminiature Socket 15 Position 2.74MM Solder Right Angle Thru-Hole 15 Terminal 1 Port

View 5747845-5: Connector D-Subminiature Socket 15 Position 2.74MM Solder Right Angle Thru-Hole 15 Terminal 1 Port

5747845-5: Connector D-Subminiature Socket 15 Position 2.74MM Solder Right Angle Thru-Hole 15 Terminal 1 Port

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 1975088
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 5747845-5
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.85

# of Unit Price
1+ $3.85
10+ $3.49
100+ $3.19
  • Availability:Ship 03/25/16 

 Add to cart

Connector D-Subminiature Socket 15 Position 2.74mm Solder Right Angle Thru-Hole 15 Terminal 1 Port

Specifications

  • Termination Style: Through Hole
  • Shell Material: Steel
  • Shell Plating: Tin
  • Shell Size: 2

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Connector D-Subminiature ST 25 Pin Male Solder Tail PC Mount

    Buy Now  $0.75


    Connector D-subminiature Female 25 Position 2.77mm Solder Straight Through Hole 25 Terminal 1 Port

    Buy Now  $0.85


    Connector D-subminiature Female 37 Position 2.77mm Solder Straight Through Hole 37 Terminal 1 Port

    Buy Now  $1.25

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.