Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

Capacitor Aluminum Lytic 1200uf 35V 20% (16 X 20MM) Radial 7.5MM 2205MA 5000H 105°C Bulk

View EEU-FC1V122: Capacitor Aluminum Lytic 1200uf 35V 20% (16 X 20MM) Radial 7.5MM 2205MA 5000H 105°C Bulk
Image is representative only
Panasonic Corp.
Jameco Part no. 1985260
Manufacturer PANASONIC CORP.
Manufacturer no. EEU-FC1V122
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.85

# of Unit Price
5+ $0.85
25+ $0.74
50+ $0.67
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

Capacitor Aluminum Lytic 1200uF 35V 20% (16 X 20mm) Radial 7.5mm 2205mA 5000h 105°C Bulk

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Radial 1000 uF 25v 20% 105c 10x17x5mm

Buy Now  $0.49


Capacitor Radial 1000 uF 16v 20% 105c 10x20x5mm

Buy Now  $0.49


Capacitor Radial 470 uF 25 Volt 20% 105c 10x16x5mm

Buy Now  $0.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.