Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power (SMD)

IC, LM2904DT, Dual BIP Volt Comp

View LM2904DT: Dual Op-Amp 9000 uV Offset-Max 1.1 MHz Band Width PDSO8
Image is representative only
ST Micro
Jameco Part no. 1993227
Manufacturer ST MICRO
Manufacturer no. LM2904DT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
2500+ $0.15
12500+ $0.12
25000+ $0.11
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  2 Days ARO 

 Add to cart

DUAL OP-AMP, 9000 uV OFFSET-MAX, 1.1 MHz BAND WIDTH, PDSO8


IC,LM2904DT,DUAL BIP VOLT COMP


Report a problem
Suggest a product
Specification Value
Input Offset Voltage-Max (uV)9000
Operating Temperature-Min (Cel)-40
Temperature GradeAUTOMOTIVE
Number of Functions2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Terminal FormGULL WING
Terminal PositionDUAL
Seated Height-Max (mm)1.75
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Terminal Pitch (mm)1.27
Common-mode Reject Ratio-Nom (dB)70
Length (mm)4.9
Width (mm)3.9
Operational Amplifier TypeOP-AMP
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Specification Value
Surface MountYES
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
Supply Voltage-Nom (Vsup) (V)5
Slew Rate-Nom (V/us)0.3
TechnologyBIPOLAR
CAGE CodeS5518
Supply Voltage Limit-Max (V)32
Neg Supply Voltage-Nom (Vsup) (V)0
Neg Supply Voltage Limit-Max (V)0
Average Bias Current-Max (IIB) (uA)0.5
Bandwidth-Nom (BW) (MHz)1
Number of Terminals8
Supplier PackageSOP
Package StyleSMALL OUTLINE
Operating Temperature-Max (Cel)125


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.