Dual Op-Amp 9000uV PDSO8

$0.15 ea


  • Part no.: 1993227
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: LM2904DT
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.15
12500+ $0.13
25000+ $0.12
NOTE:
  • Order in multiples of 2,500

Dual Op-Amp 9000uV PDSO8

This circuit consists of two independent, high gain, internally frequency compensated operationl amplifiers which were designed specifically for automotive and industrial control system. It operates from a single power su

Report a problem
Suggest a product
Specification Value
Input Offset Voltage-Max (uV)9000
Common-mode Reject Ratio-Nom (dB)70
Slew Rate-Nom (V/us)0.3
Average Bias Current-Max (IIB) (uA)0.5
Bandwidth-Nom (BW) (MHz)1
Number of Terminals8
Supplier PackageSOP
Package StyleSMALL OUTLINE
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)-40
Temperature GradeAUTOMOTIVE
Number of Functions2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Terminal FormGULL WING
Terminal PositionDUAL
Seated Height-Max (mm)1.75
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Terminal Pitch (mm)1.27
Length (mm)4.9
Width (mm)3.9
Operational Amplifier TypeOP-AMP
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Surface MountYES
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
Supply Voltage-Nom (Vsup) (V)5
TechnologyBIPOLAR
CAGE CodeS5518
Supply Voltage Limit-Max (V)32
Neg Supply Voltage-Nom (Vsup) (V)0
Neg Supply Voltage Limit-Max (V)0


Report a problem
Suggest a product