Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers Selection

MBR730, Schottky Rectifier TO-2 20AC 52.4MM H/T, 13IN, P-RL/CL1<

View MBR730: Through-Hole 7.5A 30V Silicon Rectifier Diode TO-220AC

MBR730: Through-Hole 7.5A 30V Silicon Rectifier Diode TO-220AC

View Larger Image
Image is representative only
Diodes Inc.
Jameco Part no. 1540607
Manufacturer DIODES INC.
Manufacturer no. MBR730
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  2 Days ARO 

 Add to cart

7.5 A, 30 V, SILICON, RECTIFIER DIODE, TO-220AC


MBR730,SCHOTTKY RECTIFIER TO-2
20AC 52.4MM H/T,13IN,P-RL/CL1<

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
JESD-30 CodeR-PSFM-T2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Moisture Sensitivity Level1
TypeRECTIFIER DIODE
Specification Value
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionCATHODE
Additional FeatureLOW POWER LOSS, FREE WHEELING DIODE
JEDEC-95 CodeTO-220AC
TechnologySCHOTTKY
Average Forward Current-Max (A)7.5
Non-rep Pk Forward Current-Max (A)150
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)30


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.