MBR730,SCHOTTKY RECTIFIER TO-2
20AC 52.4MM H/T,13IN,P-RL/CL1<

$0.25 ea


  • Part no.: 1540607
  • Manufacturer: DIODES INC.
  • Manufacturer no.: MBR730
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.18
NOTE:
  • • Order in multiples of 10
Diode Schottky 30 Volt 7.5A 2-Pin (2+Tab) TO-220AC


MBR730,SCHOTTKY RECTIFIER TO-2
20AC 52.4MM H/T,13IN,P-RL/CL1<

Report a problem
Suggest a product
Specification Value
ApplicationEFFICIENCY
JESD-30 CodeR-PSFM-T2
ConfigurationSINGLE
Number of Elements1
Number of Terminals2
Terminal FormTHROUGH-HOLE
Terminal PositionSINGLE
Number of Phases1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleFLANGE MOUNT
Surface MountNO
Moisture Sensitivity Level1
TypeRECTIFIER DIODE
Terminal FinishTIN
Diode Element MaterialSILICON
JESD-97 Codee3
Case ConnectionCATHODE
Additional FeatureLOW POWER LOSS, FREE WHEELING DIODE
JEDEC-95 CodeTO-220AC
TechnologySCHOTTKY
Average Forward Current-Max (A)7.5
Non-rep Pk Forward Current-Max (A)150
Time@Peak Reflow Temperature-Max (s)5
Peak Reflow Temperature (Cel)245
Rep Pk Reverse Voltage-Max (V)30


Report a problem
Suggest a product