Connector Shrouded Header 10 Position 2.54mm Solder Right Angle Thru-Hole

$1.19 ea


  • Part no.: 496131
  • Manufacturer: Amp/Tyco Electronics
  • Manufacturer no.: 103310-1
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.19
25+ $1.05
50+ $0.95
NOTE:
  • Order in multiples of 5
Connector Shrouded Header 10 Position 2.54 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family103310
TypeShrouded Header
Contact MaterialCopper Alloy
Contact PlatingGold
GenderHDR
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts10
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingThrough Hole
Pitch2.54mm
Product Depth12.31mm
Product Height9.14mm
Product Length20.32mm
Termination MethodSolderable
Product TypeConnector Headers and PCB Receptacles


Report a problem
Suggest a product