Diode Schottky 70 Volt 0.07A 3-Pin SOT-23

$0.051 ea


  • Part no.: 2012726
  • Manufacturer: On Semiconductor
  • Manufacturer no.: BAS70LT1G
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
3000+ $0.051
15000+ $0.045
30000+ $0.041
NOTE:
  • Order in multiples of 3,000

Diode Schottky 70 Volt 0.07A 3-Pin SOT-23

These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss.

Features


Report a problem
Suggest a product
Specification Value
FamilyBAS70L
TypeSchottky Diode
ConfigurationSingle
Maximum Continuous Forward Current0.07A
Peak Forward Voltage[email protected]
Peak Reverse Current10uA
MountingSurface Mount
Peak Reverse Repetitive Voltage70V
Pin_Count3
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
Product Length2.9mm
PackagingTape and Reel
Supplier_PackageSOT-23
Product Width1.3mm
Product Height0.94mm
Product TypeRectifier


Report a problem
Suggest a product