Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 70 Volt 0.07A 3 Pin SOT-23

View BAS70LT1G: Diode Schottky 70 Volt 0.07A 3 Pin SOT-23

BAS70LT1G: Diode Schottky 70 Volt 0.07A 3 Pin SOT-23

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 2012726
Manufacturer ON SEMICONDUCTOR
Manufacturer no. BAS70LT1G
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.05

# of Unit Price
3000+ $0.05
15000+ $0.045
30000+ $0.041
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  2 Days ARO 

 Add to cart

Diode Schottky 70 Volt 0.07A 3-Pin SOT-23

These Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss.

Features

  • Extremely Fast Switching Speed
  • Low Forward Voltage

    Specifications

  • Repetitive Reverse Voltage: 70V
  • Forward Current: 0.07A
  • Reverse Current: 10uA
  • Operating Temperature: -55°C to 150°C
  • SMD/SMT Mounting
  • Package/Case: SOT-23

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.