Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Trimmers

Resistor Trimmer 50K Ohm 10% 1/4 Watt 12 Turn 1.78MM Pin through Hole Tube

View 3266W-1-503LF: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 50000 Ohm

3266W-1-503LF: 3266 Resistor Trimmer Cermet 12 Turn 0.25W 50000 Ohm

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 696458
Manufacturer BOURNS, INC.
Manufacturer no. 3266W-1-503LF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 47
Pricing & Availability

$3.25

# of Unit Price
1+ $3.25
10+ $3.05
100+ $2.89
  • Availability:Ship  10 Wks ARO 

 Add to cart

RESISTOR, TRIMMER, CERMET, 12 TURN(S), 0.25 W, 50000 OHM


SEALED,CERMET,1/4IN,12TURNS,
50K,10%,TOP,W,BULK

Report a problem
Suggest a product
Specification Value
Family3266
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Specification Value
Product TypeResistor Trimmers, Potentiometer and Rheostat
TypeTrimmer
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns12
Temperature Coefficient (ppm/Cel)100
Termination StylePin


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Trimmer 10k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75


POTENTIOMETER,10K OHM,3299W-103,25-TURN,.5 WATT,CERMET

Buy Now  $1.49


Resistor Trimmer 100k Ohm 10% 1/2 Watt 25 Turn 2.19mm Pin Through Hole Tube

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.