Resistor Trimmer 50k Ohm 10% 1/4 Watt 12 Turn 1.78mm Pin Through Hole Tube

$3.59 ea


  • Part no.: 696458
  • Manufacturer: Bourns
  • Manufacturer no.: 3266W-1-503LF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.59
10+ $3.19
100+ $2.89
Resistor Cermet Trimmer 50K Ohm 10% 0.25W (1/4W) 12(Electrical)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Resistance (Ohms)50000
Tolerance (%)10
Number of Turns12
Family3266
TypeTrimmer
Temperature Coefficient (ppm/Cel)100
Termination StylePin
Operating Temperature-Max (Cel)150
Operating Temperature-Min (Cel)-55
MountingThrough Hole
PackagingTube
Shaft Diameter (mm)1.78
Width (mm)4.5
Height (mm)8.26
Length (mm)6.71
Product TypePotentiometer


Report a problem
Suggest a product