Con Volt DC-DC Single Output Step Down 7-Pin (7+Tab) TO-220

$8.35 ea


  • Part no.: 1728984
  • Manufacturer: Linear Technology
  • Manufacturer no.: LT1076CT-5#PBF
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $8.35
10+ $7.65
100+ $6.95
DC to DC Converter Single Step Down 7.3 Volt to 45 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLT1076-5
TypeStep Down
Output TypeFixed
Number of Outputs1
Line Regulation0.02%/V
Minimum Input Voltage7.3V
Maximum Input Voltage45V
Output Voltage5V
Maximum Output Current4A
Switching Frequency110KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count7
Supplier_PackageTO-220
Product Width4.57mm(Max)
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip


Report a problem
Suggest a product