Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

Con Volt DC-DC Single Output Step Down 7 Pin (7+Tab) TO-220

View LT1076CT-5PBF: LT1076-5 3.2A Switching Regulator

LT1076CT-5PBF: LT1076-5 3.2A Switching Regulator

View Larger Image
Image is representative only
Linear Technology Corp.(Ltc)
Jameco Part no. 1728984
Manufacturer LINEAR TECHNOLOGY CORP.(LTC)
Manufacturer no. LT1076CT-5#PBF
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$7.89

# of Unit Price
1+ $7.89
10+ $7.49
100+ $6.85
  • Availability:Ship  2 Days ARO 

 Add to cart

3.2 A SWITCHING REGULATOR, 120 kHz SWITCHING FREQ-MAX, PZFM5

Report a problem
Suggest a product
Specification Value
FamilyLT1076-5
Output Voltage5V
Maximum Output Current4A
Switching Frequency110KHz
Switching RegulatorYes
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
TypeStep Down
Pin_Count7
Specification Value
Supplier_PackageTO-220
Product Width4.57mm(Max)
Product Height9.4mm(Max)
Product Length10.54mm(Max)
Product TypeDC to DC Converter and Switching Regulator Chip
Output TypeFixed
Number of Outputs1
Line Regulation0.02%/V
Minimum Input Voltage7.3V
Maximum Input Voltage45V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.