Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

View 95C06C4GWRT: Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

95C06C4GWRT: Switch Channeltactile Normally Open (no) Single Pole Double Throw ( SPST ) Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R


Image is representative only
Grayhill Inc.
Jameco Part no. 2022692
Manufacturer GRAYHILL INC.
Manufacturer no. 95C06C4GWRT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.64
50+ $0.58
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

Switch ChannelTactile Normally Open (NO) Single Pole Double Throw (SPST) Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15VDC-20mA Actuator:0.275"

Buy Now  $0.39


Switch Push Button Tactile Off Momentary (On) Single Pole Single Throw Cap:155389 155409

Buy Now  $0.45


Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.