Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 4 Position 3MM Straight Bag

View 43020-0401: Connector Discrete Wire Housing Microfit 3.0 Plug DR Freehang 4CKT

43020-0401: Connector Discrete Wire Housing Microfit 3.0 Plug DR Freehang 4CKT


Image is representative only
Molex Inc.
Jameco Part no. 882824
Manufacturer MOLEX INC.
Manufacturer no. 43020-0401
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.20
100+ $0.19
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart




MICROFIT 3.0 PLUG DR FREEHANG
4CKT

Report a problem
Suggest a product
Specification Value
Family43020
Maximum Voltage Rating350VDC|VAC|350VDC|VAC
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch3mm
Product Depth16.89mm
Product TypeConnector Discrete Wire Housing
TypeHousing
Specification Value
Product Height9.65mm
GenderPL
Number of Contacts4
Number of Rows2
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.