Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

IC, LM317D2TG, ANA 1.5A Adjust O UT Vreg

View LM317D2TG: 1.2V-37V Adjustable Positive Regulator PSSO2

LM317D2TG: 1.2V-37V Adjustable Positive Regulator PSSO2

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 2027354
Manufacturer ON SEMICONDUCTOR
Manufacturer no. LM317D2TG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.55

# of Unit Price
5+ $0.55
25+ $0.46
50+ $0.42
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, PSSO2


IC,LM317D2TG,ANA 1.5A ADJUST O
UT VREG

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.