Voltage Regulator 1.2V 1.5A

$0.55 ea


  • Part no.: 2027354
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: LM317D2TG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.47
50+ $0.42
NOTE:
  • Order in multiples of 5

Voltage Regulator 1.2V 1.5A

The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires on

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product