Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 2.5 Watt Class-Ab 14 Pin Mdip Rail

View LM380N/NOPB: Audio Amplifier IC2 Watt AUD Power AMP

LM380N/NOPB: Audio Amplifier IC2 Watt AUD Power AMP


Image is representative only
Texas Instruments
Jameco Part no. 839543
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM380N/NOPB
  RoHS compliant
Catalog 283 , page 17
Pricing & Availability

$1.09

# of Unit Price
1+ $1.09
10+ $0.95
100+ $0.85
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.2 WATT AUD POWER AMP


IC,LM380N/NOPB,2 WATT AUD PWR
AMP

Report a problem
Suggest a product
Specification Value
FamilyLM380
Power Supply TypeSingle
Minimum Single Supply Voltage10V
Output Signal TypeSingle
Typical Single Supply Voltage12V|15V|18V
Maximum Single Supply Voltage22V
Maximum Input Bias Current0.1uA(Typ)@18V
Amplifier TypeClass-AB
Maximum Load Resistance8Ohm
Maximum Power Dissipation8300mW
Maximum Quiescent Current25mA@18V
Typical Output Power x Channels @ Load2.5W(Min)x1@8Ohm
Typical PSRR38dB
Typical Quiescent Current7mA@18V
Rail to RailNo
Specification Value
Total Harmonic Distortion Noise0.2%@8Ohm
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
Product Height3.3mm
Supplier_PackageMDIP
Product TypeAudio Amplifier
Product Width6.35mm
Product Length19.05mm
Typical Voltage Gain33.98dB
Input Signal TypeDifferential
Output Type1-Channel Mono


Report a problem
Suggest a product

RELATED PRODUCTS

LM1875 - 20W Audio Power Amplifier

Buy Now  $3.15


TDA2030AV - 18W Hi-Fi Amplifier and 35W Driver

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.