Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

Connector Housing PL 2 Position 6.7MM Straight Bag

View 19-09-2029: 3191 2 Contact Female and/or Male Power Connector Plug

19-09-2029: 3191 2 Contact Female and/or Male Power Connector Plug


Image is representative only
Molex Inc.
Jameco Part no. 743218
Manufacturer MOLEX INC.
Manufacturer no. 19-09-2029
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
20+ $0.25
100+ $0.18
200+ $0.16
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  3 Days ARO 

 Add to cart

2 CONTACT(S), FEMALE AND/OR MALE, POWER CONNECTOR, PLUG


093 PWR PLUG FREE HANG V-0
2CKT

Report a problem
Suggest a product
Specification Value
Family3191
Maximum Current Rating12A/Contact
Maximum Voltage Rating600V
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
PackagingBag
Pitch6.7mm
Product Depth30.2mm
Product TypeConnector Discrete Wire Housing
Specification Value
TypeHousing
Product Height13.2mm
GenderPL
Number of Contacts2
Number of Rows1
Housing ColorNatural
Housing MaterialNylon 6/6
Body OrientationStraight


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.39


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.39


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.