Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> DIP

Switch Channeldip SP8T 8 Knob 0.03A 30VDC PC Pins 10000CYCLE 2.54MM Thru-Hole Tube

View 94HCB08RAT: Switch Channeldip SP8T 8 Knob 0.03A 30VDC PC Pins 10000CYCLE 2.54MM Thru-Hole Tube
Image is representative only
Grayhill Inc.
Jameco Part no. 2045333
Manufacturer GRAYHILL INC.
Manufacturer no. 94HCB08RAT
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.85

# of Unit Price
1+ $2.85
10+ $2.65
100+ $2.49
  • Availability:Ship  4 Days ARO 

 Add to cart

Switch ChannelDIP SP8T 8 Knob 0.03A 30VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

50 Volt 8 Position Pin 16 Single Pole Single Throw Standard Rocker Raised DIP Switch

Buy Now  $0.79


DIP Switch On Off Single Pole Single Throw 8 Raised Rocker 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube

Buy Now  $1.29


DIP Switch On Off Single Pole Single Throw 4 Slide 0.025 Amp 24 Volt PC Pins 2000 Cycle 2.54mm Through Hole

Buy Now  $0.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.