Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Channelpush Button Normally Open (no) Single Pole Double Throw ( SPST ) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

View 30-37: Switch Channelpush Button Normally Open (no) Single Pole Double Throw ( SPST ) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

30-37: Switch Channelpush Button Normally Open (no) Single Pole Double Throw ( SPST ) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount


Image is representative only
Grayhill Inc.
Jameco Part no. 2052103
Manufacturer GRAYHILL INC.
Manufacturer no. 30-37
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.85

# of Unit Price
1+ $5.85
10+ $5.35
100+ $4.89
  • Availability:Ship  2 Days ARO 

 Add to cart

Switch ChannelPush Button Normally Open (NO) Single Pole Double Throw (SPST) Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

Report a problem
Suggest a product
Specification Value
TypePush Button Switch
Mounting StylePanel
Termination StyleSolderable Lug
Contact FormSPST
Specification Value
Maximum Current Rating (A)1
Voltage Rating (AC)220


Report a problem
Suggest a product

RELATED PRODUCTS

Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

Buy Now  $3.95


Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

Buy Now  $3.95


Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.