Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Resistor Cermet POT 10K Ohm 20% 1/4W 1TURN 6.35MM Pin Panel Mount/through Hole

View 81A2A-B28-D15/D15L: Resistor Cermet POT 10K Ohm 20% 1/4W 1TURN 6.35MM Pin Panel Mount/through Hole
Image is representative only
Bourns, Inc.
Jameco Part no. 2064286
Manufacturer BOURNS, INC.
Manufacturer no. 81A2A-B28-D15/D15L
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$16.15

# of Unit Price
270+ $16.15
1350+ $14.85
2700+ $13.49
NOTE:
  • • Order in multiples of 270
  • Availability:Ship  10 Wks ARO 

 Add to cart

Resistor Cermet POT 10K Ohm 20% 1/4W 1Turn 6.35mm Pin Panel Mount/Through Hole

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

10k Ohm 1/2 Watt Trimmer Potentiometer - 10% 25 Turn

Buy Now  $1.75


Potentiometer 10K Ohm 3299W-103 25-Turn .5 Watt Cermet

Buy Now  $1.49


Potentiometer 100K Ohm 3299W-104 25-Turn .5 Watt Cermet

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.